Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 36.5mm

Subtotal (1 box of 10 units)*

Kr. 3 244,82

(exc. VAT)

Kr. 4 056,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 3 244,82Kr. 324,482

*price indicative

RS Stock No.:
280-7556
Mfr. Part No.:
GZR12L/12SCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

High Pressure Hydraulic Tube Fitting

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

12mm

Overall Length

36.5mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker EO Swivel reducer is an Ermeto DIN swivel to swivel high pressure hydraulic tube fitting which is used to produce connection of 2 tubes or hoses. This hydraulic tube fitting is constructed with a steel body. It is suitable for general hydraulic applications.

High corrosion resistance

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy