Subtotal (1 box of 5 units)*
Kr. 1 158,41
(exc. VAT)
Kr. 1 448,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 158,41 | Kr. 231,682 |
*price indicative
- RS Stock No.:
- 281-2837
- Mfr. Part No.:
- RI11/4EDX1/2CF
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Reducer | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 50mm | |
| Overall Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Reducer | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 50mm | ||
Overall Length 32mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker Ermeto DIN Port reducer is designed for high pressure hydraulic tube fitting. The main function of Ermeto DIN port reducers is to match the sizes of different ports. This range of port reducer is constructed from steel material.
High corrosion resistance
Compliance to DIN ISO 8434 and ISO 1179