Parker Blanking Plug 35 mm OD x 46mm

Subtotal (1 box of 5 units)*

Kr. 2 104,73

(exc. VAT)

Kr. 2 630,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 104,73Kr. 420,946

*price indicative

RS Stock No.:
281-2877
Mfr. Part No.:
ROV35LCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Blanking Plug

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

35mm

Overall Length

46mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker EO Blanking plug for tube ends is a crucial component for Ermeto DIN high pressure hydraulic fitting. The main function of plugs for Ermeto DIN high pressure hydraulic fittings is the safe closure of ports in hydraulic systems.

Fast and safe assembly

Over tightening protection

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy