Parker Blanking Plug 38 mm OD x 54mm

Subtotal (1 box of 3 units)*

Kr. 1 843,21

(exc. VAT)

Kr. 2 304,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 843,21Kr. 614,403

*price indicative

RS Stock No.:
281-2878
Mfr. Part No.:
ROV38SCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Blanking Plug

Material

Steel

Chemical Resistant

Yes

Outside Diameter

38mm

Overall Length

54mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker EO Blanking plug for tube ends is a crucial component for Ermeto DIN high pressure hydraulic fitting. The main function of plugs for Ermeto DIN high pressure hydraulic fittings is the safe closure of ports in hydraulic systems.

Fast and safe assembly

Over tightening protection

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy