Parker Blanking Plug 15 mm OD x 20.5mm

Subtotal (1 box of 35 units)*

Kr. 1 255,31

(exc. VAT)

Kr. 1 569,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 255,31Kr. 35,866

*price indicative

RS Stock No.:
284-1750
Mfr. Part No.:
VKAM15LCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Blanking Plug

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

15mm

Overall Length

20.5mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Blanking Plug with nut is designed specifically for Ermeto DIN high pressure hydraulic fitting. It is crafted from steel, these plugs serve a crucial role in ensuring the secure closure of ports within hydraulic systems.

High corrosion resistance

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy