Parker Tube Fitting 10 mm OD

Subtotal (1 box of 10 units)*

Kr. 2 074,29

(exc. VAT)

Kr. 2 592,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 074,29Kr. 207,429

*price indicative

RS Stock No.:
286-0745
Mfr. Part No.:
BLENM10-316
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Tube Fitting

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

10mm

RoHS Status: Exempted

COO (Country of Origin):
GB
The Parker cap seals off instrumentation tubing with a complete assembly including a nut, front ferrule, back ferrule (for two ferrule A-LOK fittings), and a blank tube fitting body. Both the plug and cap can endure pressurization, aiding in system pressu

NACE and NORSOK standard

It has applications in instrumentation hook-up systems and analytical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy