Stauff Zinc, Steel, Nickel Plated Hydraulic Test Point, SMK-20-G1/4-V-C-W3 Male, BSP

Subtotal (1 unit)*

Kr. 137,04

(exc. VAT)

Kr. 171,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 137,04

*price indicative

RS Stock No.:
296-362
Mfr. Part No.:
SMK-20-G1/4-V-C-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Test Point

Thread Size

1.46 in

Connection Thread Standard

BSP

Port Gender

Male

Body Material

Zinc, Steel, Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Stauff Test coupling Stauff Test 20 with port connection thread, equipped with a self-locking metal protective cap for secure and durable protection. Designed for fluid testing and hydraulic systems, ensuring reliable, leak-proof connections and safeguarding against contaminants.

NBR seal Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy