Stauff Zinc, Nickel Plated, Steel Hydraulic Test Point, SKK-20-08L-B-K-W3 Male, Metric
- RS Stock No.:
- 296-421
- Mfr. Part No.:
- SKK-20-08L-B-K-W3
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 213,76
(exc. VAT)
Kr. 267,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 213,76 |
*price indicative
- RS Stock No.:
- 296-421
- Mfr. Part No.:
- SKK-20-08L-B-K-W3
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 0.61 in | |
| Connection Thread Standard | Metric | |
| Port Gender | Male | |
| Body Material | Zinc, Nickel Plated, Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 0.61 in | ||
Connection Thread Standard Metric | ||
Port Gender Male | ||
Body Material Zinc, Nickel Plated, Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Test coupling Stauff Test 20 with a 24° taper, featuring a self-locking metal protective cap. Designed for secure and leak-proof connections in hydraulic and fluid systems, ensuring durability and protection from contaminants during testing and operation.
NBR seal Steel
Related links
- Stauff Nickel Plated Steel Hydraulic Test Point Metric
- Stauff Steel Zinc Hydraulic Test Point Metric
- Stauff Nickel Plated Zinc Hydraulic Test Point Metric
- Stauff Nickel Plated Steel Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Nickel Plated Steel Hydraulic Test Point Metric
- Stauff Zinc Steel Hydraulic Test Point G
- Stauff Zinc Steel Hydraulic Test Point NPT