RS PRO 18 mm ID Galvanised Steel Hydraulic Tubing, 2 m
- RS Stock No.:
- 432-5763
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 3 units)*
Kr. 1 801,80
(exc. VAT)
Kr. 2 252,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 600,60 | Kr. 1 801,80 |
*price indicative
- RS Stock No.:
- 432-5763
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hydraulic Tubing | |
| Outside Diameter | 22mm | |
| Inside Diameter | 18mm | |
| Material | Galvanised Steel | |
| Thickness | 2mm | |
| Length | 2m | |
| Finish | Zinc Plated | |
| Weight | 1kg/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 256 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Tubing | ||
Outside Diameter 22mm | ||
Inside Diameter 18mm | ||
Material Galvanised Steel | ||
Thickness 2mm | ||
Length 2m | ||
Finish Zinc Plated | ||
Weight 1kg/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 256 bar | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
Zinc Plated, Yellow Passivated Finish
Surface finish has a plating thickness of 8 to 12 microns which provides high corrosion resistance and a similar appearance to the EO range of hydraulic tube fittings
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Standards
DIN 2391/C
Related links
- RS PRO 14 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 9 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 4 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 12 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 7 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 16 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 5 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 19 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m