Brand-Rex Straight IC Socket Adapter
- RS Stock No.:
- 122-047
- Mfr. Part No.:
- MIKROE-147
- Brand:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 103,65
(exc. VAT)
Kr. 129,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 103,65 |
| 10 + | Kr. 96,90 |
*price indicative
- RS Stock No.:
- 122-047
- Mfr. Part No.:
- MIKROE-147
- Brand:
- Brand-Rex
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
| Brand | Brand-Rex | |
| Product Type | IC Socket Adapter | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type IC Socket Adapter | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE DIP to PLCC44 Adapter Board is an innovative solution designed for seamless conversion from DIP to PLCC44 configurations. This efficient and budget-friendly board simplifies the process of programming microcontrollers by allowing you to easily plug a PIC chip into the adapter. Once your programming is complete, the chip can be swiftly removed, ensuring a hassle-free experience.
Designed for easy conversion from DIP to PLCC44
Saves time with a straightforward plug and play operation
Cost effective solution for programming applications
Facilitates quick removal of the PIC chip post programming
Ideal for both hobbyists and professional users
Related links
- Winslow Straight Through Hole Mount 15.24 mm Pitch IC Socket Adapter, DIP to PLCC
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP