TE Connectivity Box & Tray IC Socket
- RS Stock No.:
- 602-769
- Mfr. Part No.:
- 1-2376822-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
Kr. 121 630,08
(exc. VAT)
Kr. 152 037,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 121 630,08 | Kr. 60,815 |
*price indicative
- RS Stock No.:
- 602-769
- Mfr. Part No.:
- 1-2376822-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Package Type | Box & Tray | |
| Orientation | Straight | |
| Contact Material | ABS/Polycarbonate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Package Type Box & Tray | ||
Orientation Straight | ||
Contact Material ABS/Polycarbonate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Cover is of the Carrier type, designed for secure enclosure and protection. It comes in a black color and is made from PC plus ABS.
Packaging method tray or box
Related links
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- TE Connectivity Surface IC Socket
- TE Connectivity 24 Way Through Hole IC Socket
- TE Connectivity 28 Way DIP Through Hole IC Socket
- TE Connectivity 1.02 mm Pitch 30 Way Surface IC Socket
- TE Connectivity 1 mm Pitch 8 Way Through Hole Transistor IC Socket