Molex Tray Surface Test IC Socket
- RS Stock No.:
- 683-626
- Mfr. Part No.:
- 105142-8100
- Brand:
- Molex
Subtotal (1 tray of 15 units)*
Kr. 1 917,49
(exc. VAT)
Kr. 2 396,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | Kr. 1 917,49 | Kr. 127,833 |
*price indicative
- RS Stock No.:
- 683-626
- Mfr. Part No.:
- 105142-8100
- Brand:
- Molex
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
| Brand | Molex | |
| Package Type | Tray | |
| IC Socket Type | Test Socket | |
| Product Type | IC Socket | |
| Contact Material | Steel | |
| Socket Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Package Type Tray | ||
IC Socket Type Test Socket | ||
Product Type IC Socket | ||
Contact Material Steel | ||
Socket Mount Type Surface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex LGA 2011-0 Server CPU Socket offers a high-performance interface essential for modern server applications. Designed to support the LGA 2011-0 standard, this socket is tailored for durability and reliability, ensuring a secure connection for processor components. With a robust construction and low-halogen materials, it meets compliance standards while maintaining optimal performance across a temperature range of -40° to +100°C. This product is actively utilised in various server systems, providing a dependable foundation for connecting CPUs efficiently and effectively within a server environment.
Durable construction with a maximum mating cycle longevity of 30
Low halogen materials support environmental compliance and safety
Designed specifically for LGA 2011 0 standard CPUs, ensuring compatibility
Operates effectively across a wide temperature range, enhancing system reliability
Each socket is packaged in a protective tray, ensuring safe delivery
Supports a zero loaded circuit design for optimal performance
Related links
- Molex 1.02 mm Pitch 2011 Way Tray Surface LGA 7529 IC Socket
- Yamaichi 1.27 mm Pitch 16 Way SOP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Surface Test IC Socket
- Yamaichi 0.65 mm Pitch 80 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 48 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 64 Way QFP Surface Test IC Socket