WAGO 3-Way IDC Connector for PCB, 1 Row

Subtotal (1 box of 50 units)*

Kr. 11 497,20

(exc. VAT)

Kr. 14 371,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 11 497,20Kr. 229,944

*price indicative

RS Stock No.:
225-594
Mfr. Part No.:
893-262
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

IDC Connector

Number of Contacts

3

Number of Rows

1

Current

3A

Mount Type

PCB

Voltage

5V

Contact Plating

Tin

Termination Type

IDC

Minimum Operating Temperature

-35°C

Series

WINSTA IDC

Maximum Operating Temperature

85°C

Standards/Approvals

KNX

Housing Material

Polyamide 66

Contact Material

Copper Alloy

COO (Country of Origin):
CH
The Wago Tap off module is designed for seamless integration into your electrical installations. Featuring robust pluggable connections, it streamlines the process of connecting flat cables with various gauges, ensuring a swift and reliable setup. With a compact design that adheres to the rigorous KNX standard, this module provides a safe and efficient solution for building automation.

Compact design that saves installation space

Constructed from high quality materials for long lasting performance

Easy to identify with its unique green coding system

Requires minimal maintenance promoting efficiency in operations

Rated for a high retention force ensuring secure connections

Suitable for various applications including emergency power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy