ASSMANN WSW 34-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 tray of 50 units)*

Kr. 1 224,50

(exc. VAT)

Kr. 1 530,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 11 February 2027
  • Plus 150 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +Kr. 24,49Kr. 1 224,50

*price indicative

RS Stock No.:
113-5956
Mfr. Part No.:
AWHC 34-0111-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

IDC Connector

Number of Contacts

34

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

250V ac

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold, Nickel, Tin

Termination Type

IDC

Series

AWHC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

PBT

Contact Material

Brass

COO (Country of Origin):
CN

IDC Box Header 2.54mm Pitch


Assmann IDC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy