Hirose 30-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 162-5781
- Mfr. Part No.:
- HIF3CA-30PA-2.54DSA(63)
- Brand:
- Hirose
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-5781
- Mfr. Part No.:
- HIF3CA-30PA-2.54DSA(63)
- Brand:
- Hirose
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
| Brand | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Voltage | 650V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Series | HIF3B | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Voltage 650V ac | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Series HIF3B | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material PBT | ||
- COO (Country of Origin):
- MY
Ribbon Cable Connector
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Related links
- Hirose 30-Way IDC Connector Female for Cable, 2 Row
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 30-Way IDC Connector Male for Cable, 2 Row
- 3M 30-Way IDC Connector Female for Cable, 2 Row
- 3M 30-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 30-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 30-Way IDC Connector Female for Cable, 2 Row