Wurth Elektronik 7-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 163-3125
- Mfr. Part No.:
- 661007152022
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
Kr. 79,85
(exc. VAT)
Kr. 99,81
(inc. VAT)
- RS Stock No.:
- 163-3125
- Mfr. Part No.:
- 661007152022
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 500V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | Autocom | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 500V ac | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series Autocom | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Standards
HE14, IEC 603-8
Related links
- Wurth Elektronik 7-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 7-Way IDC Connector Female for IDC, 1 Row
- TE Connectivity 7-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 7-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 12-Way IDC Connector Female for Cable, 1 Row