Wurth Elektronik 12-Way IDC Connector Female for Cable, 1 Row

Get a bulk buy discount

Add 90 more to save Kr. 247,68

View bulk pricing options

Subtotal (1 tube of 18 units)*

Kr. 495,13

(exc. VAT)

Kr. 618,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 144 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
18 - 72Kr. 27,507Kr. 495,13-
90 - 162Kr. 24,755Kr. 445,59Kr. 247,68
180 +Kr. 22,562Kr. 406,12Kr. 890,10

*price indicative

RS Stock No.:
163-3498
Mfr. Part No.:
661012152023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

IDC Connector

Number of Rows

1

Current

3A

Pitch

2.54mm

Voltage

500V ac

Mount Type

Cable

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

Autocom

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Housing Material

PET

Autocom HE13 90° Connectors


From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.

2.54mm Kontek Comatel HE13 IEC603-8 Range


Gold plated board to board/board to wire interconnection system

Standards

HE13, HE14, IEC 603-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy