TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 bag of 25 units)*

Kr. 1 075,13

(exc. VAT)

Kr. 1 343,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +Kr. 43,005Kr. 1 075,13

*price indicative

RS Stock No.:
164-8514
Mfr. Part No.:
1658525-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Voltage

250V

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Series

AMP-LATCH 622

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Beryllium Copper

Housing Material

PET

COO (Country of Origin):
US

TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors


AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are MADE from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.

Designed so the cable can be crimped before or after the connector is soldered to the PCB

Rugged glass reinforced thermoplastic

Height 8.97mm

Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013

Standards

IDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy