Molex 8-Way IDC Connector Female for Surface, 1 Row
- RS Stock No.:
- 178-9799
- Distrelec Article No.:
- 304-57-748
- Mfr. Part No.:
- 90779-0003
- Brand:
- Molex
Subtotal (1 bag of 1500 units)*
Kr. 6 370,50
(exc. VAT)
Kr. 7 963,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 + | Kr. 4,247 | Kr. 6 370,50 |
*price indicative
- RS Stock No.:
- 178-9799
- Distrelec Article No.:
- 304-57-748
- Mfr. Part No.:
- 90779-0003
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Mount Type | Surface | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Voltage | 250V ac | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Series | Picoflex | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Mount Type Surface | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Voltage 250V ac | ||
Orientation Straight | ||
Contact Plating Tin | ||
Series Picoflex | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IE
Picoflex PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Capable, 8 Circuits, Glow-Wire Capable
Related links
- Molex 8-Way IDC Connector Female for Surface, 1 Row
- Molex 16-Way IDC Connector Female for Surface, 1 Row
- Molex 8-Way IDC Connector Male for Surface, 1 Row
- Molex 8-Way IDC Connector Male for Surface, 2 Row
- Molex 8-Way IDC Connector Female for Cable, 1 Row
- Molex 8-Way IDC Connector Male for Through Hole, 1 Row
- Molex 8-Way IDC Connector Male for Cable, 1 Row
- Molex 8-Way IDC Connector Female for Through Hole, 2 Row