Samtec 10-Way IDC Connector for Surface, 2 Row
- RS Stock No.:
- 180-4727
- Mfr. Part No.:
- FFSD-05-01-N
- Brand:
- Samtec
Subtotal (1 tube of 55 units)*
Kr. 4 114,93
(exc. VAT)
Kr. 5 143,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 110 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 55 + | Kr. 74,817 | Kr. 4 114,94 |
*price indicative
- RS Stock No.:
- 180-4727
- Mfr. Part No.:
- FFSD-05-01-N
- Brand:
- Samtec
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
| Brand | Samtec | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 2.3A | |
| Pitch | 1.27mm | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Contact Plating | Gold or Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | FFSD | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 2.3A | ||
Pitch 1.27mm | ||
Mount Type Surface | ||
Orientation Straight | ||
Contact Plating Gold or Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series FFSD | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CR
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
High-reliability Tiger Eye™ contacts
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
Related links
- Samtec 10-Way IDC Connector for Surface, 2 Row
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 228.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 406.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 88.9 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec 20-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 50-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 14-Way IDC Connector Ribbon Cable Female for Cable, 2 Row