Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row

Get a bulk buy discount

Add 20 more to save Kr. 167,10

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 94,27

(exc. VAT)

Kr. 117,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 458 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18Kr. 47,135Kr. 94,27-
20 - 48Kr. 38,78Kr. 77,56Kr. 167,10
50 - 98Kr. 36,72Kr. 73,44Kr. 520,75
100 - 198Kr. 34,78Kr. 69,56Kr. 1 235,50
200 +Kr. 33,175Kr. 66,35Kr. 2 792,00

*price indicative

RS Stock No.:
182-3086
Distrelec Article No.:
304-38-378
Mfr. Part No.:
89947-720LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

2mm

Shrouded/Unshrouded

Shrouded

Voltage

650V ac

Mount Type

Cable

Connector Gender

Female

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-40.0°C

Series

Minitek

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Glass Filled Thermoplastic

Contact Material

Phosphor Bronze

COO (Country of Origin):
FR
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 20 Positions, 2.00 mm (0.079in) Pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy