Samtec 20-Way PCB Header Male for Through Hole, 2 Row

Get a bulk buy discount

Add 80 more to save 4%

View bulk pricing options

Subtotal (1 tube of 16 units)*

Kr. 850,62

(exc. VAT)

Kr. 1 063,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
16 - 64Kr. 53,164Kr. 850,62-
80 - 144Kr. 50,879Kr. 814,064%
160 - 304Kr. 45,989Kr. 735,8213%
320 +Kr. 39,868Kr. 637,8925%

*price indicative

RS Stock No.:
196-9791
Mfr. Part No.:
EHT-110-01-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Header

Number of Rows

2

Pitch

2mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Mount Type

Through Hole

Orientation

Straight

Contact Plating

Gold, Tin

Series

EHT

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

LCP

Contact Material

Phosphor Bronze

The Samtec EHT-110-01-F-D is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.

Insulator material: black liquid crystal polymer

Operating temperature range:-55°C to +125°C

SMT lead coplanarity:0.10mm max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy