Samtec 20-Way PCB Header Male for Surface, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 61,51

(exc. VAT)

Kr. 76,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 61,51
10 +Kr. 54,23

*price indicative

RS Stock No.:
196-9800
Mfr. Part No.:
ESHF-110-01-L-D-SM-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Mount Type

Surface

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Tin, Gold

Termination Type

IDC

Series

ESHF

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Samtec ESHF-110-01-L-D-SM-LC is a shrouded and ejector IDC header. It has Polarization notch and the terminal is made up of phosphor bronze.

Operating temp range:-55°C to +125°C

Insulator material: black liquid crystal polymer

SMT lead coplanarity:0.10mm max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy