Wurth Elektronik 20-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 tray of 96 units)*

Kr. 1 621,06

(exc. VAT)

Kr. 2 026,37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 06 October 2026
  • Plus 192 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
96 +Kr. 16,886Kr. 1 621,06

*price indicative

RS Stock No.:
211-2883
Mfr. Part No.:
61202022323
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Voltage

250V

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

WR-BHD

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Copper Alloy

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.54 mm board to cable transition connector has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It works on the operating temperature from -40°C up to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy