Wurth Elektronik 26-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 tray of 54 units)*

Kr. 904,45

(exc. VAT)

Kr. 1 130,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
54 +Kr. 16,749Kr. 904,45

*price indicative

RS Stock No.:
211-3149
Mfr. Part No.:
62502623021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

26

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2mm

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Voltage

250V

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-40°C

Series

WR-BHD

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm female IDC connector w. Strain Relief has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy