Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 213-8970
- Mfr. Part No.:
- 661002152122
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 56,28
(exc. VAT)
Kr. 70,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 5,628 | Kr. 56,28 |
| 50 + | Kr. 5,217 | Kr. 52,17 |
*price indicative
- RS Stock No.:
- 213-8970
- Mfr. Part No.:
- 661002152122
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Voltage | 50V | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | WR-WTB | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Voltage 50V | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series WR-WTB | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- RO
The Wurth Elektronik 2.54 mm autocom single row female right angled IDC receptacle for 24-22 (AWG)with ribbon flat cable has black colour.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
Related links
- Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 2-Way IDC Connector Female for IDC, 1 Row
- Amphenol ICC 2-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable, 1 Row
- Stelvio Kontek 2-Way IDC Connector Female for Cable, 1 Row
- Molex 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay