Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row

Get a bulk buy discount

Add 144 more to save 6%

View bulk pricing options

Subtotal (1 tube of 72 units)*

Kr. 536,76

(exc. VAT)

Kr. 670,97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 432 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
72 - 72Kr. 7,455Kr. 536,76-
144 - 288Kr. 6,978Kr. 502,426%
360 +Kr. 6,433Kr. 463,1813%

*price indicative

RS Stock No.:
213-8978
Mfr. Part No.:
661003152222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Current

3A

Pitch

2.54mm

Voltage

50V

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Tin

Termination Type

IDC

Minimum Operating Temperature

-40°C

Series

WR-WTB

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

PBT

Contact Material

Phosphor Bronze

The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 28 to 26 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.

It works on the operating temperature from -40°C up to +125°C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy