Samtec 10-Way PCB Header Male for Surface, 2 Row

Subtotal (1 reel of 150 units)*

Kr. 7 792,80

(exc. VAT)

Kr. 9 741,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 +Kr. 51,952Kr. 7 792,80

*price indicative

RS Stock No.:
227-1130
Mfr. Part No.:
EHF-105-01-L-D-SM-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Number of Contacts

10

Number of Rows

2

Pitch

1.27mm

Connector Gender

Male

Mount Type

Surface

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Tin, Gold

Series

EHF

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

LCP

Contact Material

Phosphor Bronze

The Samtec EHF series 1.27mm shrouded & ejector IDC header has 5 pins per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Surface mount tail

Polyimide film pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy