Samtec 16-Way PCB Header Male for Surface, 2 Row

Subtotal (1 reel of 150 units)*

Kr. 12 798,15

(exc. VAT)

Kr. 15 997,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 +Kr. 85,321Kr. 12 798,15

*price indicative

RS Stock No.:
227-1141
Mfr. Part No.:
EHT-108-01-S-D-SM-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Header

Number of Rows

2

Pitch

2mm

Mount Type

Surface

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Orientation

Straight

Contact Plating

Au/Sn Over Ni, Au/Sn Over Ni

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

EHT

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

LCP

The Samtec EHT series 2mm shrouded IDC ejector header has 8 pins per row and 1 lead style. It has 0.000762mm selective gold in contact area and matte tin on tail.

Surface mount tail option

Pick and place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy