Hirose 34-Way IDC Connector Female for Cable, 2 Row

Get a bulk buy discount

Add 180 more to save Kr. 738,18

View bulk pricing options

Subtotal (1 tray of 60 units)*

Kr. 2 964,18

(exc. VAT)

Kr. 3 705,24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 660 unit(s), ready to ship

Units
Per unit
Per Tray*
Saving
60 - 120Kr. 49,403Kr. 2 964,18-
180 +Kr. 45,302Kr. 2 718,12Kr. 738,18

*price indicative

RS Stock No.:
231-3831
Mfr. Part No.:
HIF3BA-34D-2.54R(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

IDC Connector

Number of Contacts

34

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

200V

Mount Type

Cable

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

HIF3B

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper

Housing Material

PBT

COO (Country of Origin):
MY
The Hirose Connector Socket has 34POS IDC 28AWG and gold plated.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy