ERNI 2-Way IDC Connector Female for Cable, IDC, 1 Row

Subtotal (1 tray of 280 units)*

Kr. 7 537,88

(exc. VAT)

Kr. 9 422,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
280 +Kr. 26,921Kr. 7 537,88

*price indicative

RS Stock No.:
246-4159
Mfr. Part No.:
224397 / 224397-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

2

Product Type

IDC Connector

Number of Rows

1

Pitch

1.27mm

Mount Type

Cable, IDC

Connector Gender

Female

Orientation

Right Angle

Termination Type

IDC

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's MiniBridge straight, female IDC connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.

1.27 mm sealed rectangular connector

2-pin female IDC Connector

Interlocking friction lock

Used for automotive, industrial, medical or even lighting technology application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy