HARWIN 26-Way IDC Connector Female for Cable, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 28 units)*

Kr. 839,47

(exc. VAT)

Kr. 1 049,33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 364 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
28 - 28Kr. 29,981Kr. 839,47
56 +Kr. 27,244Kr. 762,83

*price indicative

RS Stock No.:
247-9132
Mfr. Part No.:
M50-3301342
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

26

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Orientation

Angled

Series

M50-330

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Phosphor Bronze

RoHS Status: Exempted

COO (Country of Origin):
CN
The HARWIN PCB connectors comes with 13+13 positions and vertical orientation. These connectors are spaced 1.27mm between rows and based on 0.40mm square/round pins.

Contact gender female/socket/jack

Connector orientation vertical

Connection type surface mount

Mating pin size 0.4mm square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy