ERNI 8-Way IDC Connector Female for Cable, 1 Row

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

Kr. 57,62

(exc. VAT)

Kr. 72,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 57,62-
10 - 24Kr. 51,4810%
25 - 49Kr. 46,6818%
50 +Kr. 42,6725%

*price indicative

RS Stock No.:
268-3488
Mfr. Part No.:
224396
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

IDC Connector

Number of Contacts

8

Number of Rows

1

Current

8.7A

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Contact Plating

Gold

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Housing Material

LCP

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 8 female version contact pins. Also this IDC connector offers back wire guide and available in tray packing with 120 pcs packaging unit.

Contact marking available

Single row versions

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy