ERNI 3-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 268-3522
- Mfr. Part No.:
- 394971
- Brand:
- ERNI
Subtotal (1 tray of 238 units)*
Kr. 4 418,71
(exc. VAT)
Kr. 5 523,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 6 664 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 238 + | Kr. 18,566 | Kr. 4 418,71 |
*price indicative
- RS Stock No.:
- 268-3522
- Mfr. Part No.:
- 394971
- Brand:
- ERNI
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
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire & Cable | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire & Cable | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 3 female version contact pins. Also this IDC connector offers back wire guide and available in tray packing with 238 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Male for Cable, 1 Row
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel