3M IDC Connector for Solder
- RS Stock No.:
- 287-0622
- Mfr. Part No.:
- 7100182441
- Brand:
- 3M
Get a bulk buy discount
Add 10 more to save Kr. 53,30
View bulk pricing optionsSubtotal (1 unit)*
Kr. 128,42
(exc. VAT)
Kr. 160,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 128,42 | - |
| 10 - 24 | Kr. 123,09 | Kr. 53,30 |
| 25 - 49 | Kr. 117,74 | Kr. 267,00 |
| 50 + | Kr. 109,74 | Kr. 934,00 |
*price indicative
- RS Stock No.:
- 287-0622
- Mfr. Part No.:
- 7100182441
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | IDC Connector | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Solder | |
| Series | 378 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | Silicon Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Solder | ||
Series 378 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material Silicon Rubber | ||
- COO (Country of Origin):
- JP
The 3M water-resistant boot offers IP67 protection for 3M Mini-Clamp Connectors, safeguarding against dust and particulates while providing water resistance. With full immersion capabilities for up to 30 minutes at a depth of 1 meter, it ensures reliable performance even in harsh environments. This boot accommodates cable bundle diameters ranging from 2.5 to 6.0 mm and requires no special tools for field installation, making it a versatile and convenient solution for various applications.
No heat source or electronic tools are required for installation
Provides full protection against dust and other particulates
Simple installation procedure helps to minimize human errors