ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 674-0906
- Mfr. Part No.:
- A-DSF 09LPIII/Z
- Brand:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 37,29
(exc. VAT)
Kr. 46,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 480 unit(s) shipping from 10 November 2026
- Plus 480 unit(s) shipping from 12 November 2026
- Plus 480 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | Kr. 37,29 |
| 15 - 49 | Kr. 33,75 |
| 50 - 99 | Kr. 31,57 |
| 100 - 249 | Kr. 30,43 |
| 250 + | Kr. 29,29 |
*price indicative
- RS Stock No.:
- 674-0906
- Mfr. Part No.:
- A-DSF 09LPIII/Z
- Brand:
- ASSMANN WSW
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
| Brand | ASSMANN WSW | |
| Product Type | IDC Connector | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold, Tin, Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | AD | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type IDC Connector | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold, Tin, Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series AD | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
Related links
- ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 9-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 15-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 37-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Female
- ASSMANN WSW A-DS 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DS 9 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector