ASSMANN WSW 60-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 674-1123
- Mfr. Part No.:
- AWP 60-7240-T
- Brand:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 60,09
(exc. VAT)
Kr. 75,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 110 unit(s) ready to ship
- Plus 50 unit(s) shipping from 18 November 2026
- Plus 215 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | Kr. 12,018 | Kr. 60,09 |
| 125 - 370 | Kr. 10,822 | Kr. 54,11 |
| 375 - 995 | Kr. 9,61 | Kr. 48,05 |
| 1000 - 1995 | Kr. 8,42 | Kr. 42,10 |
| 2000 + | Kr. 7,848 | Kr. 39,24 |
*price indicative
- RS Stock No.:
- 674-1123
- Mfr. Part No.:
- AWP 60-7240-T
- Brand:
- ASSMANN WSW
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
| Brand | ASSMANN WSW | |
| Number of Contacts | 60 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Series | AWP | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 60 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Series AWP | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.
Assmann IDC Connectors
Related links
- ASSMANN WSW 50-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 14-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 16-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 34-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 6-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 8-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Female for Cable, 2 Row