HARTING 6-Way IDC Connector Female for Cable, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 15,56

(exc. VAT)

Kr. 19,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 158 unit(s) shipping from 16 November 2026
  • Plus 273 unit(s) shipping from 16 November 2026
  • Plus 512 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 15,56
50 - 99Kr. 12,81
100 - 249Kr. 11,90
250 - 499Kr. 10,75
500 +Kr. 10,41

*price indicative

Packaging Options:
RS Stock No.:
693-5630
Distrelec Article No.:
143-12-170
Mfr. Part No.:
09185066813
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Voltage

320V ac

Orientation

Right Angle

Contact Plating

Gold

Series

SEK 18

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

PBT

Contact Material

Copper Alloy

Bump Polarised Socket


A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:

• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp

• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy