Molex 26-Way IDC Connector Female for Surface, 1 Row
- RS Stock No.:
- 702-6857
- Distrelec Article No.:
- 304-57-760
- Mfr. Part No.:
- 90816-0026
- Brand:
- Molex
Get a bulk buy discount
Add 125 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 203,11
(exc. VAT)
Kr. 253,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | Kr. 40,622 | Kr. 203,11 | - |
| 125 - 370 | Kr. 37,25 | Kr. 186,25 | 8% |
| 375 - 995 | Kr. 36,206 | Kr. 181,03 | 10% |
| 1000 - 1995 | Kr. 35,376 | Kr. 176,88 | 12% |
| 2000 + | Kr. 34,44 | Kr. 172,20 | 15% |
*price indicative
- RS Stock No.:
- 702-6857
- Distrelec Article No.:
- 304-57-760
- Mfr. Part No.:
- 90816-0026
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V ac | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Series | Picoflex | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Polyphthalamide | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V ac | ||
Orientation Straight | ||
Contact Plating Tin | ||
Series Picoflex | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Polyphthalamide | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IE
Latched Headers
Positive latch for increased retention
Polarized side posts and PC pegs
Used with 90327 Series connectors typical stock number 324-8047
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex 26-Way IDC Connector Male for Through Hole, 1 Row
- Molex 18-Way IDC Connector Female for Surface, 1 Row
- Molex 12-Way IDC Connector Female for Surface, 1 Row
- Molex 10-Way IDC Connector Female for Surface, 1 Row
- Molex 14-Way IDC Connector Female for Surface, 1 Row
- Molex 8-Way IDC Connector Female for Surface, 1 Row
- Molex 6-Way IDC Connector Female for Surface, 1 Row
- Molex 4-Way IDC Connector Female for Surface, 1 Row