TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 106,05

(exc. VAT)

Kr. 132,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99Kr. 106,05
100 - 249Kr. 74,02
250 - 499Kr. 73,22
500 - 999Kr. 72,30
1000 +Kr. 71,61

*price indicative

RS Stock No.:
798-1199
Mfr. Part No.:
2-111623-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

16

Number of Rows

2

Current

500mA

Pitch

2mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

125V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-65°C

Series

AMP-LATCH

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyethylene Terephthalate

COO (Country of Origin):
US

TE Connectivity AMP-Latch 2.0mm IDC Receptacle Ribbon Cable Connectors


AMP-LATCH IDC receptacle style IDC ribbon cable connectors with a 2.0 x 2.0 mm mating grid for 1.0 mm pitch ribbon cable. These AMP-LATCH 2mm pitch IDC ribbon cable connectors have IDC contacts, top/bottom single beam contact orientation and UL 94V-0 thermoplastic components.

Ribbon cable receptacle connectors with part numbers X-111623-X have centre polarization

Ribbon cable receptacle connectors with part numbers X-111626-X are non-polarized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy