HARTING 16-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 922-9843
- Mfr. Part No.:
- 09185166813
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 1 868,20
(exc. VAT)
Kr. 2 335,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 400 unit(s) ready to ship
- Plus 800 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | Kr. 18,682 | Kr. 1 868,20 |
| 500 - 900 | Kr. 17,188 | Kr. 1 718,80 |
| 1000 - 2400 | Kr. 16,70 | Kr. 1 670,00 |
| 2500 - 4900 | Kr. 16,254 | Kr. 1 625,40 |
| 5000 + | Kr. 15,841 | Kr. 1 584,10 |
*price indicative
- RS Stock No.:
- 922-9843
- Mfr. Part No.:
- 09185166813
- Brand:
- HARTING
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
| Brand | HARTING | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Voltage | 320V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Series | SEK 18 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Voltage 320V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Series SEK 18 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
Related links
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 16-Way IDC Connector Male for Cable, 2 Row
- HARTING 16-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 16-Way Connector Female for PCB, 2 Row
- HARTING 16-Way Female Connector Female for PCB, 2 Row
- 3M 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row