HARTING 14-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 922-9913
- Mfr. Part No.:
- 09185146803
- Brand:
- HARTING
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 1 475,20
(exc. VAT)
Kr. 1 844,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | Kr. 14,752 | Kr. 1 475,20 | - |
| 500 - 900 | Kr. 13,159 | Kr. 1 315,90 | 10% |
| 1000 - 2400 | Kr. 12,102 | Kr. 1 210,20 | 17% |
| 2500 - 4900 | Kr. 11,784 | Kr. 1 178,40 | 20% |
| 5000 + | Kr. 11,482 | Kr. 1 148,20 | 22% |
*price indicative
- RS Stock No.:
- 922-9913
- Mfr. Part No.:
- 09185146803
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 320V ac | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Series | SEK 18 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 320V ac | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Series SEK 18 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CH
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
Related links
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- HARTING 14-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 14-Way PCB Header Female for Cable, 2 Row
- HARTING 14-Way Female Connector Female for PCB, 2 Row
- HARTING 14-Way Connector Female for PCB, 2 Row
- HARTING 14-Way Connector Male for PCB, 2 Row
- 3M 14-Way IDC Connector Female for Cable, 2 Row