HARTING 64-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 923-0982
- Mfr. Part No.:
- 09185647813
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
Kr. 2 602,05
(exc. VAT)
Kr. 3 252,55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 2450 | Kr. 52,041 | Kr. 2 602,05 |
| 2500 - 4950 | Kr. 41,518 | Kr. 2 075,90 |
| 5000 - 12450 | Kr. 40,399 | Kr. 2 019,95 |
| 12500 - 24950 | Kr. 39,333 | Kr. 1 966,65 |
| 25000 + | Kr. 38,326 | Kr. 1 916,30 |
*price indicative
- RS Stock No.:
- 923-0982
- Mfr. Part No.:
- 09185647813
- Brand:
- HARTING
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
| Brand | HARTING | |
| Number of Contacts | 64 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 320V | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDT | |
| Series | SEK 18 | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 64 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 320V | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDT | ||
Series SEK 18 | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Related links
- HARTING 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Male for Cable, 2 Row
- HARTING 64-Way Connector Male for PCB, 2 Row
- HARTING 64-Way Connector Female for PCB, 2 Row
- HARTING 64-Way Female Connector Female for PCB, 2 Row
- Wurth Elektronik 64-Way IDC Connector Female for Cable, 2 Row
- 3M 64-Way IDC Connector Female for Cable, 2 Row
- Hirose 64-Way IDC Connector Female for Cable, 2 Row