ASSMANN WSW AWZ-40-T IDC Tool

Get a bulk buy discount

Add 100 more to save 37%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 14,53

(exc. VAT)

Kr. 18,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 470 unit(s) ready to ship
  • Plus 320 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 1,453Kr. 14,53-
100 - 490Kr. 0,915Kr. 9,1537%
500 - 990Kr. 0,778Kr. 7,7846%
1000 - 4990Kr. 0,766Kr. 7,6647%
5000 +Kr. 0,755Kr. 7,5548%

*price indicative

Packaging Options:
RS Stock No.:
674-2242
Mfr. Part No.:
AWZ-40-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

IDC Tool

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN

Strain Relief


IDC strain relief for use with the Assmann 2.54mm pitch IDC Connectors.

Assmann IDC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy