DeWALT DT7523-QZ - Cordless Impact Driver

Subtotal (1 unit)*

Kr. 94,17

(exc. VAT)

Kr. 117,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 94,17

*price indicative

RS Stock No.:
173-132
Mfr. Part No.:
DT7523-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Driver

Corded/Cordless

Cordless

Speed

2850rpm

Weight

1.25kg

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT Impact Ready Drive Guide With Torsion Zone provides a strong magnetic hold for fastener retention, quick and easy bit change, an extendable stainless steel sleeve for improved stability and control, impact ready design for resistance to wear and shock, and a torsion zone that flexes with torque to protect the bit for longer life.

Strong magnetic hold for fastener retention

Quick and easy bit change for reduced downtime

Extendable stainless steel sleeve for improved stability and control

Impact ready design maximizes resistance to wear and shock

Torsion zone flexes with torque to protect bit for longer life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy