Facom Impact Screwdriver

Subtotal (1 unit)*

Kr. 1 399,61

(exc. VAT)

Kr. 1 749,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 399,61

*price indicative

RS Stock No.:
235-9426
Mfr. Part No.:
NJ.260
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

9.53 mm

Product Type

Impact Screwdriver

Maximum Torque Rating

200Nm

Tip Size

3/8 in

Overall Length

160mm

Non Compliant with RoHS

COO (Country of Origin):
TW
The Facom impact screwdriver 3/8 inch drive.

Torque: 200 N.m.

Diameter: 32 mm

Finish: chromed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy