FEIN 18V, 4 Ah Cordless Body Only Impact Wrench
- RS Stock No.:
- 126-845
- Mfr. Part No.:
- 71151061000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 3 723,49
(exc. VAT)
Kr. 4 654,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 723,49 |
*price indicative
- RS Stock No.:
- 126-845
- Mfr. Part No.:
- 71151061000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Torque Rating | 290Nm | |
| Voltage | 18V | |
| Product Type | Body Only Impact Wrench | |
| Sound Level | 99.2dB | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3400rpm | |
| Motor Type | Brushless DC Motor | |
| Battery Capacity | 4Ah | |
| Speed | 1700rpm | |
| Weight | 1.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Torque Rating 290Nm | ||
Voltage 18V | ||
Product Type Body Only Impact Wrench | ||
Sound Level 99.2dB | ||
Corded/Cordless Cordless | ||
Impact Rate 3400rpm | ||
Motor Type Brushless DC Motor | ||
Battery Capacity 4Ah | ||
Speed 1700rpm | ||
Weight 1.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FEIN Cordless impact wrench delivers a maximum torque of 290 Nm powered by a brushless motor and features a 6 stage torque setting. It is designed for metric screw driving tasks up to M18. The brushless FEIN PowerDrive motor offers 30 percent higher e
Compact design
1 magnetic bit storage
Contact guard on gearbox head
Robust solid metal impact gear
Related links
- FEIN 27 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- FEIN 18 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- Bosch 3/4 in 18V, 8 Ah Cordless Body Only Impact Wrench
- Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Body Only Impact Wrench
- DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
- Facom 1/2 in 18V Cordless Body Only Impact Wrench