DeWALT 1/2 in 18V Cordless Impact Wrench
- RS Stock No.:
- 173-104
- Mfr. Part No.:
- DCF961NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 6 700,98
(exc. VAT)
Kr. 8 376,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 700,98 |
*price indicative
- RS Stock No.:
- 173-104
- Mfr. Part No.:
- DCF961NT-XJ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT XR 18V 1/2 inch Brushless Impact Wrench offers high torque and high impact speed, ensuring smooth screw driving and tight screw removal, even without a charger or battery.
Variable speed trigger for greater control in all applications
LED light for greater visibility
Ergonomic handle that provides greater comfort
Related links
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench