DeWALT 1/2 in 18V Cordless Impact Wrench

Subtotal (1 unit)*

Kr. 4 558,61

(exc. VAT)

Kr. 5 698,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 558,61

*price indicative

RS Stock No.:
243-0176
Mfr. Part No.:
DCF891NT-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Voltage

18V

Product Type

Impact Wrench

Torque Rating

1084Nm

Drive Size

1/2in

Corded/Cordless

Cordless

Impact Rate

3250bpm

Motor Type

Brushless

Power

760W

Overall Length

175mm

Speed

2000rpm

Series

XJ

Standards/Approvals

RoHS

Weight

1.7kg

COO (Country of Origin):
CN
The Dewalt's Brushless 1/2" compact impact wrench with safety ring. It was designed to easily handle various fastening projects. Get up to 812Nm of fastening torque and 1084Nm of max breakaway torque in a 175mm long body with this compact power tool that offers easy maneuverability without sacrificing power. Choose between 4 modes to allow for reliable high-level performance, operability, and versatility. Dark work areas are no problem with this Cordless Impact Wrench, which comes with an LED work light for visibility in dimly lit spaces.

Compact 175mm Head Length

Brushless Motor

4 Mode Switch for Accurate Application Control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy