EAO Indicator Lamp holder, 9 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 60,66

(exc. VAT)

Kr. 75,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 60,66-
10 - 24Kr. 58,353%
25 - 49Kr. 54,779%
50 - 99Kr. 51,3015%
100 +Kr. 48,8719%

*price indicative

RS Stock No.:
274-8343
Mfr. Part No.:
19-050.005
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lamp holder

Panel Hole Diameter

9mm

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO indicator square actuator has front dimensions of 9 x 9 mm with 8 mm diameter.

Design raised

Back panel depth 25 mm

Weight 0.001 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy